CAD | USD
Favorite

C3040H103JGGACT050 10000pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 3040 (7610 Metric)
Price & Procurement
230 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 36.30000 $36.30
10 34.39200 $343.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13521-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 200 - Immediate
  • Unit Price: $27.42300
  • Digi-Reel®  : 399-13521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®

C3040H103JGGACT050

Datasheet
Digi-Key Part Number 399-13521-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3040H103JGGACT050
Copy  
Description CAP CER 10000PF 2KV C0G/NP0 3040
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10000pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 3040 (7610 Metric)

Copy  
Documents & Media
Datasheets HV-HT Series, 200°C, COG Dielectric
Mfg CAD Models C3040H103JGGACT050.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HVHT200C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Voltage, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3040 (7610 Metric)
Size / Dimension 0.299" L x 0.402" W (7.60mm x 10.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13521-1