CAD | USD
Favorite

C2220X474J5GACTU 0.47µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Price & Procurement
4,490 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.89000 $8.89
10 7.90600 $79.06
100 6.32400 $632.40
500 5.43462 $2,717.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7460-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.87984
  • Cut Tape (CT)  : 399-7460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,490 - Immediate
  • Unit Price: $9.47000

C2220X474J5GACTU

Datasheet
Digi-Key Part Number 399-7460-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220X474J5GACTU
Copy  
Description CAP CER 0.47UF 50V C0G/NP0 2220
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.47µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7460-6