CAD | USD
Favorite

C2220C476M8N2CAUTO 47µF ±20% 10V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
10 8.94700 $89.47
100 7.15750 $715.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16899-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $7.04190
  • Cut Tape (CT)  : 399-16899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: $10.72000

C2220C476M8N2CAUTO

Datasheet
Digi-Key Part Number 399-16899-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C476M8N2CAUTO
Copy  
Description KPS STACKED CAP CER 2220-2 47UF
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead

Copy  
Documents & Media
Datasheets KPS HT Series, X8L
Mfg CAD Models C2220C476M8N2CAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Auto X8L HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Low ESL (Stacked), High Temperature
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16899-6