CAD | USD
Favorite

C2220C476M8N2CAUTO 47µF ±20% 10V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
10 8.94700 $89.47
100 7.15750 $715.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16899-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $7.04190
  • Digi-Reel®  : 399-16899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

C2220C476M8N2CAUTO

Datasheet
Digi-Key Part Number 399-16899-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C476M8N2CAUTO
Copy  
Description KPS STACKED CAP CER 2220-2 47UF
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead

Copy  
Documents & Media
Datasheets KPS HT Series, X8L
Mfg CAD Models C2220C476M8N2CAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Auto X8L HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Low ESL (Stacked), High Temperature
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16899-1