CAD | USD
Favorite

Photo Not Available
C2220C474KCR1C7186 0.47µF ±10% 500V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
300 5.15340 $1,546.02
600 4.80983 $2,885.90
900 4.63804 $4,174.24
1,500 4.46627 $6,699.41
2,100 4.38039 $9,198.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16895-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: $9.47000
  • Digi-Reel®  : 399-16895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®

C2220C474KCR1C7186

Datasheet
Digi-Key Part Number 399-16895-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C474KCR1C7186
Copy  
Description CAP CER 0.47UF 500V X7R SMD
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.47µF ±10% 500V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Documents & Media
Datasheets KPS Series, High Voltage Commercial
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C2220C474KCR1C7186.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Comm X7R HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 399-16895-2