CAD | USD
Favorite

C2220C223KGRACAUTO 0.022µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
2,315 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.48200 $24.82
100 1.89600 $189.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16813-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.33764
  • Cut Tape (CT)  : 399-16813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,315 - Immediate
  • Unit Price: $3.27000

C2220C223KGRACAUTO

Datasheet
Digi-Key Part Number 399-16813-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C223KGRACAUTO
Copy  
Description CAP CER 2220 22NF 2000V X7R 10%
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.022µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16813-6