CAD | USD
Favorite

C1825X153KGRAC7800 0.015µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Price & Procurement
1,933 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
10 3.19000 $31.90
100 2.43670 $243.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16419-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.71908
  • Digi-Reel®  : 399-16419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,933 - Immediate
  • Unit Price: Digi-Reel®

C1825X153KGRAC7800

Datasheet
Digi-Key Part Number 399-16419-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1825X153KGRAC7800
Copy  
Description CAP CER 0.015UF 2KV X7R 1825 FLE
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.015µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)

Copy  
Documents & Media
Datasheets HV FT-CAP, X7R Dielectric, Commercial
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1825X153KGRAC7800.stp
EDA / CAD Models C1825X153KGRAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16419-1