CAD | USD
Favorite

C1812X474KARACAUTO 0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
4,266 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.25000 $22.50
100 1.68770 $168.77
500 1.27510 $637.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16429-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.04183
  • Cut Tape (CT)  : 399-16429-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,266 - Immediate
  • Unit Price: $3.03000

C1812X474KARACAUTO

Datasheet
Digi-Key Part Number 399-16429-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X474KARACAUTO
Copy  
Description CAP CER 0.47UF 250V X7R 1812 AUT
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16429-6