CAD | USD
Favorite

C1812X473KCRAC7800 0.047µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.29300 $22.93
100 1.75080 $175.08
500 1.33386 $666.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16560-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.15794
  • Digi-Reel®  : 399-16560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

C1812X473KCRAC7800

Datasheet
Digi-Key Part Number 399-16560-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X473KCRAC7800
Copy  
Description CAP CER 0.047UF 500V X7R 1812
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.047µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets HV FT-CAP, X7R Dielectric, Commercial
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1812X473KCRACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16560-1