CAD | USD
Favorite

C1812C474J5RACTU 0.47µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
41,944 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.74700 $17.47
100 1.31030 $131.03
500 0.98998 $494.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8254-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 41,000 - Immediate
  • Unit Price: $0.75959
  • Cut Tape (CT)  : 399-8254-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,944 - Immediate
  • Unit Price: $2.21000

C1812C474J5RACTU

Datasheet
Digi-Key Part Number 399-8254-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C474J5RACTU
Copy  
Description CAP CER 0.47UF 50V X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.47µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8254-6