CAD | USD
Favorite

C1812C473JAGACAUTO 0.047µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
9,925 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 2.93900 $29.39
100 2.24510 $224.51
500 1.71050 $855.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15823-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.38592
  • Cut Tape (CT)  : 399-15823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,925 - Immediate
  • Unit Price: $3.87000

C1812C473JAGACAUTO

Datasheet
Digi-Key Part Number 399-15823-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C473JAGACAUTO
Copy  
Description CAP CER 0.047UF 250V C0G 1812
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.047µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric, 10-250 VDC, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C1812C473JAGACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15823-6