CAD | USD
Favorite

C1812C335K1RACAUTO 3.3µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
465 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.19800 $11.98
100 0.89850 $89.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13376-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.66556
  • Digi-Reel®  : 399-13376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 465 - Immediate
  • Unit Price: Digi-Reel®

C1812C335K1RACAUTO

Datasheet
Digi-Key Part Number 399-13376-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C335K1RACAUTO
Copy  
Description CAP CER 3.3UF 100V X7R 1812
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

3.3µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13376-1