CAD | USD
Favorite

Price & Procurement
32,431 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.70400 $17.04
100 1.27780 $127.78
500 0.96544 $482.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5358-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 31,000 - Immediate
  • Unit Price: $0.74074
  • Cut Tape (CT)  : 399-5358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,431 - Immediate
  • Unit Price: $2.15000

C1812C104J5GACTU

Datasheet
Digi-Key Part Number 399-5358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C104J5GACTU
Copy  
Description CAP CER 0.1UF 50V C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1812C104J5GACTU K-SIM Simulation
Mfg CAD Models C1812C104J5GACTU.stp
EDA / CAD Models C1812C104J5GACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5358-6