CAD | USD
Favorite

C1808X222KGRACTU 2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.49500 $24.95
100 1.90470 $190.47
500 1.45122 $725.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-5846-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.17581
  • Digi-Reel®  : 399-5846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

C1808X222KGRACTU

Datasheet
Digi-Key Part Number 399-5846-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808X222KGRACTU
Copy  
Description CAP CER 2200PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5846-1