CAD | USD
Favorite

C1210X106M3RACTU 10µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
13,369 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.32700 $23.27
100 1.77690 $177.69
500 1.35384 $676.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9414-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $1.18061
  • Cut Tape (CT)  : 399-9414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,369 - Immediate
  • Unit Price: $3.06000

C1210X106M3RACTU

Datasheet
Digi-Key Part Number 399-9414-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X106M3RACTU
Copy  
Description CAP CER 10UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210X106M3RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210X106M3RACTU.stp
PCN Design/Specification X7RSeries 05/May/2018
EDA / CAD Models C1210X106M3RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9414-6