CAD | USD
Favorite

C1210J475K3RAC7800 4.7µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.03900 $20.39
100 1.52840 $152.84
500 1.15480 $577.40
1,000 1.01895 $1,018.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

C1210J475K3RAC7800

Datasheet
Digi-Key Part Number 399-20362-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210J475K3RAC7800
Copy  
Description CAP CER 4.7UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20362-6