CAD | USD
Favorite

C1210J225K3RACAUTO 2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 1.95100 $19.51
100 1.46390 $146.39
500 1.10598 $552.99
1,000 0.97587 $975.87

Submit a request for quotation on quantities greater than those displayed.

C1210J225K3RACAUTO

Datasheet
Digi-Key Part Number 399-20359-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210J225K3RACAUTO
Copy  
Description CAP CER 2.2UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20359-1