CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.31500 $23.15
100 1.73620 $173.62
500 1.31176 $655.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12072-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.00647
  • Cut Tape (CT)  : 399-12072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.93000

C1210C476M8RAC7800

Datasheet
Digi-Key Part Number 399-12072-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C476M8RAC7800
Copy  
Description CAP CER 47UF 10V X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C476M8RAC7800 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C476M8RACTU.stp
EDA / CAD Models C1210C476M8RAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12072-6