CAD | USD
Favorite

Price & Procurement
529 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.08000 $7.08
10 6.37700 $63.77
100 4.81810 $481.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16885-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: $3.93663
  • Digi-Reel®  : 399-16885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
  • Unit Price: Digi-Reel®

C1210C226M3R2CAUTO

Datasheet
Digi-Key Part Number 399-16885-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C226M3R2CAUTO
Copy  
Description KPS STACKED CAP CER 1210-2 22UF
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

22µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy  
Documents & Media
Datasheets KPS Series, X7R Automotive
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C226M3R2CAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.248" (6.30mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16885-1