CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.49700 $14.97
100 1.12240 $112.24
500 0.84804 $424.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-4697-6-ND
Copy   399-4697-6-ND
Quantity Available 25,099
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C107M9PACTU

Copy   C1210C107M9PACTU
Description CAP CER 100UF 6.3V X5R 1210
Copy   CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   100µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C107M9PACTU K-SIM Simulation
Mfg CAD Models C1210C107M9PACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1933 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-4697-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4697-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.69289
  • Cut Tape (CT) ? : 399-4697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,419 - Immediate
  • Unit Price: $2.02000

09:43:45 9/19/2019