CAD | USD
Favorite

C1206X300JDGACAUTO 30pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
2,362 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 2.95600 $29.56
100 2.25820 $225.82
500 1.72054 $860.27
1,000 1.50546 $1,505.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16733-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.26234
  • Digi-Reel®  : 399-16733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,362 - Immediate
  • Unit Price: Digi-Reel®

C1206X300JDGACAUTO

Datasheet
Digi-Key Part Number 399-16733-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X300JDGACAUTO
Copy  
Description CAP CER 1206 30PF 1000V C0G 5% F
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 30pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16733-1