CAD | USD
Favorite

C1206X225J5RAC7800 2.2µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,907 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.29000 $22.90
100 1.71730 $171.73
500 1.29754 $648.77
1,000 1.14488 $1,144.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

C1206X225J5RAC7800

Datasheet
Digi-Key Part Number 399-20331-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X225J5RAC7800
Copy  
Description CAP CER 2.2UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2.2µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20331-6