CAD | USD
Favorite

C1206X224K1RAC7800 0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
19,324 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30300 $3.03
100 0.18220 $18.22
500 0.13662 $68.31
1,000 0.11536 $115.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13214-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.09767
  • Cut Tape (CT)  : 399-13214-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,324 - Immediate
  • Unit Price: $0.43000

C1206X224K1RAC7800

Datasheet
Digi-Key Part Number 399-13214-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X224K1RAC7800
Copy  
Description CAP CER 0.22UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13214-6