CAD | USD
Favorite

Photo Not Available
C1206X152JBGACAUTO 1500pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
1,997 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.30000 $13.00
100 0.97520 $97.52
500 0.73682 $368.41
1,000 0.65014 $650.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206X152JBGACAUTO

Datasheet
Digi-Key Part Number 399-C1206X152JBGACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X152JBGACAUTO
Copy  
Description CE SMD 1206 1500PF 5% 630V COG F
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1500pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206X152JBGACAUTOCT