CAD | USD
Favorite

C1206X101K5GACAUTO 100pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.17922 $716.86
8,000 0.16727 $1,338.14
12,000 0.16428 $1,971.36
28,000 0.16129 $4,516.21

Submit a request for quotation on quantities greater than those displayed.

C1206X101K5GACAUTO

Datasheet
Digi-Key Part Number 399-20299-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X101K5GACAUTO
Copy  
Description CAP CER 100PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20299-2