CAD | USD
Favorite

C1206J223K2RAC7800 0.022µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.19855 $794.18
8,000 0.18531 $1,482.46
12,000 0.18200 $2,183.99
28,000 0.17869 $5,003.32

Submit a request for quotation on quantities greater than those displayed.

C1206J223K2RAC7800

Datasheet
Digi-Key Part Number 399-20258-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206J223K2RAC7800
Copy  
Description CAP CER 0.022UF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.022µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20258-2
C1206J223K2RACTU