CAD | USD
Favorite

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.15259 $610.35
8,000 0.14361 $1,148.89
12,000 0.13912 $1,669.49
28,000 0.13464 $3,769.82
100,000 0.11668 $11,668.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-1191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,351 - Immediate
  • Unit Price: $0.80000
  • Digi-Reel®  : 399-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,351 - Immediate
  • Unit Price: Digi-Reel®

C1206C919D5GACTU

Datasheet
Digi-Key Part Number 399-1191-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C919D5GACTU
Copy  
Description CAP CER 9.1PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

9.1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C919D5GACTU K-SIM Simulation
Mfg CAD Models C1206C919D5GACTU.stp
EDA / CAD Models C1206C919D5GACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 9.1pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-1191-2
C1206C919D5GAC
C1206C919D5GAC7800