CAD | USD
Favorite

Price & Procurement
4,715 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41100 $4.11
100 0.24670 $24.67
500 0.18500 $92.50
1,000 0.15623 $156.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15860-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.13705
  • Cut Tape (CT)  : 399-15860-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,715 - Immediate
  • Unit Price: $0.63000

C1206C472KBRACAUTO

Datasheet
Digi-Key Part Number 399-15860-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C472KBRACAUTO
Copy  
Description CAP CER 4700PF 630V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206C472KBRACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15860-6