CAD | USD
Favorite

Price & Procurement
23,855 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.40400 $4.04
100 0.24250 $24.25
500 0.18188 $90.94
1,000 0.15358 $153.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12998-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.12725
  • Cut Tape (CT)  : 399-12998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,855 - Immediate
  • Unit Price: $0.63000

C1206C332J5GACAUTO

Datasheet
Digi-Key Part Number 399-12998-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C332J5GACAUTO
Copy  
Description CAP CER 3300PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12998-6