CAD | USD
Favorite

Price & Procurement
17,509 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.36900 $3.69
100 0.22120 $22.12
500 0.16590 $82.95
1,000 0.14010 $140.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15834-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.12288
  • Cut Tape (CT)  : 399-15834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,509 - Immediate
  • Unit Price: $0.57000

C1206C225K4RACAUTO

Datasheet
Digi-Key Part Number 399-15834-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C225K4RACAUTO
Copy  
Description CAP CER 2.2UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250VDC, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C225K4RACAUTO K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206C225K4RACAUTO.stp
PCN Design/Specification X7RSeries 05/May/2018
EDA / CAD Models C1206C225K4RACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15834-6