CAD | USD
Favorite

C1206C224M5UACTU 0.22µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Price & Procurement
31,398 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23800 $2.38
100 0.13530 $13.53
500 0.09550 $47.75
1,000 0.08357 $83.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8179-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.07371
  • Cut Tape (CT)  : 399-8179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,398 - Immediate
  • Unit Price: $0.37000

C1206C224M5UACTU

Datasheet
Digi-Key Part Number 399-8179-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C224M5UACTU
Copy  
Description CAP CER 0.22UF 50V Z5U 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets Z5U Dielectric, 50-100 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C224M5UACTU K-SIM Simulation
Mfg CAD Models C1206C224M5UACTU.stp
EDA / CAD Models C1206C224M5UACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Z5U
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8179-6