Add To Favorites
C1206C221KGRACAUTO 220pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.22400 $12.24
100 0.87580 $87.58
500 0.67804 $339.02
1,000 0.58386 $583.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16694-1-ND
Copy   399-16694-1-ND
Quantity Available 58,432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C221KGRACAUTO

Copy   C1206C221KGRACAUTO
Description CAP CER 1206 220PF 2000V X7R 10%
Copy   CAP CER 1206 220PF 2000V X7R 10%
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

220pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   220pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16694-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: $0.50576
  • Digi-Reel® ? : 399-16694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,432 - Immediate
  • Unit Price: Digi-Reel®

22:51:40 1/18/2019