CAD | USD
Favorite

Price & Procurement
50,438 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25600 $2.56
100 0.12990 $12.99
500 0.08884 $44.42
1,000 0.07858 $78.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1296-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 47,500 - Immediate
  • Unit Price: $0.06960
  • Cut Tape (CT)  : 399-1296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,438 - Immediate
  • Unit Price: $0.40000

C1206C105Z3VACTU

Datasheet
Digi-Key Part Number 399-1296-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C105Z3VACTU
Copy  
Description CAP CER 1UF 25V Y5V 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C105Z3VACTU K-SIM Simulation
Mfg CAD Models C1206C105Z3VACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1296-6