CAD | USD
Favorite

Price & Procurement
370,934 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20400 $2.04
100 0.10360 $10.36
500 0.07088 $35.44
1,000 0.06269 $62.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1236-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 368,000 - Immediate
  • Unit Price: $0.05048
  • Cut Tape (CT)  : 399-1236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 370,934 - Immediate
  • Unit Price: $0.32000

C1206C103K1RACTU

Datasheet
Digi-Key Part Number 399-1236-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C103K1RACTU
Copy  
Description CAP CER 10000PF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C103K1RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206C103K1RACTU.stp
PCN Design/Specification Correction of C-Spec 10/JUL/2019
EDA / CAD Models C1206C103K1RACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1236-6