CAD | USD
Favorite

C1206C102M5RACTU 1000pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
5,130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.19400 $1.94
100 0.09090 $9.09
500 0.06376 $31.88
1,000 0.05279 $52.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9302-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03907
  • Cut Tape (CT)  : 399-9302-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,130 - Immediate
  • Unit Price: $0.27000

C1206C102M5RACTU

Datasheet
Digi-Key Part Number 399-9302-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102M5RACTU
Copy  
Description CAP CER 1000PF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9302-6