CAD | USD
Favorite

C1206C102J2GACTU 1000pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
199,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32800 $3.28
100 0.18530 $18.53
500 0.13084 $65.42
1,000 0.11450 $114.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8130-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 199,871 - Immediate
  • Unit Price: $0.09339
  • Cut Tape (CT)  : 399-8130-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 199,871 - Immediate
  • Unit Price: $0.50000

C1206C102J2GACTU

Datasheet
Digi-Key Part Number 399-8130-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102J2GACTU
Copy  
Description CAP CER 1000PF 200V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C102J2GACTU K-SIM Simulation
Mfg CAD Models C1206C102J2GACTU.stp
EDA / CAD Models C1206C102J2GACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8130-6