CAD | USD
Favorite

Price & Procurement
56,630 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20300 $2.03
100 0.10310 $10.31
500 0.07056 $35.28
1,000 0.06241 $62.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1206-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.04719
  • Cut Tape (CT)  : 399-1206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,630 - Immediate
  • Unit Price: $0.30000

C1206C101J1GACTU

Datasheet
Digi-Key Part Number 399-1206-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C101J1GACTU
Copy  
Description CAP CER 100PF 100V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C101J1GACTU K-SIM Simulation
Mfg CAD Models C1206C101J1GACTU.stp
PCN Design/Specification Correction of C-Spec 10/JUL/2019
EDA / CAD Models C1206C101J1GACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 31

CAP KIT CERAMIC 10PF-10UF 1150PC

KEMET

$79.51000 Details
Additional Resources
Standard Package 1
Other Names 399-1206-6