CAD | USD
Favorite

Price & Procurement
64,877 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.26400 $2.64
100 0.13400 $13.40
500 0.09166 $45.83
1,000 0.08108 $81.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1192-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.06529
  • Cut Tape (CT)  : 399-1192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,877 - Immediate
  • Unit Price: $0.41000

C1206C100J5GACTU

Datasheet
Digi-Key Part Number 399-1192-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C100J5GACTU
Copy  
Description CAP CER 10PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

10pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C100J5GACTU K-SIM Simulation
Mfg CAD Models C1206C100J5GACTU.stp
PCN Design/Specification Correction of C-Spec 10/JUL/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1192-6