CAD | USD
Favorite

C0805X104K4RACAUTO 0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
10,412 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.63400 $6.34
100 0.41690 $41.69
500 0.30878 $154.39
1,000 0.26245 $262.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-19433-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.21444
  • Digi-Reel®  : 399-19433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,412 - Immediate
  • Unit Price: Digi-Reel®

C0805X104K4RACAUTO

Datasheet
Digi-Key Part Number 399-19433-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X104K4RACAUTO
Copy  
Description CAP CER 0.1UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19433-1