CAD | USD
Favorite

Photo Not Available
C0805X104K1RAC3316 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,660 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46100 $4.61
100 0.27640 $27.64
500 0.20732 $103.66
1,000 0.17508 $175.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

C0805X104K1RAC3316

Datasheet
Digi-Key Part Number 399-C0805X104K1RAC3316DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X104K1RAC3316
Copy  
Description CAP CER 0805 0.1UF 100V X7R
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R VW80808
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0805X104K1RAC3316DKR