CAD | USD
Favorite

C0805X103K5GECAUTO 10000pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
11,090 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38400 $3.84
100 0.23000 $23.00
500 0.17250 $86.25
1,000 0.14568 $145.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17864-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.11334
  • Cut Tape (CT)  : 399-17864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,090 - Immediate
  • Unit Price: $0.55000

C0805X103K5GECAUTO

Datasheet
Digi-Key Part Number 399-17864-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X103K5GECAUTO
Copy  
Description CAP CER 10000PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets ESD, COG Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805X103K5GECAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17864-6