CAD | USD
Favorite

C0805V562KBRACTU 5600pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
79,281 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29300 $2.93
100 0.16580 $16.58
500 0.11700 $58.50
1,000 0.10236 $102.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6468-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 77,500 - Immediate
  • Unit Price: $0.09026
  • Cut Tape (CT)  : 399-6468-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,281 - Immediate
  • Unit Price: $0.46000

C0805V562KBRACTU

Datasheet
Digi-Key Part Number 399-6468-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805V562KBRACTU
Copy  
Description CAP CER 5600PF 630V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5600pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6468-6