CAD | USD
Favorite

Price & Procurement
91,705 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.21000 $2.10
100 0.10620 $10.62
500 0.07260 $36.30
1,000 0.06423 $64.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5623-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: $0.05171
  • Cut Tape (CT)  : 399-5623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,705 - Immediate
  • Unit Price: $0.32000

C0805C683K5RACTU

Datasheet
Digi-Key Part Number 399-5623-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C683K5RACTU
Copy  
Description CAP CER 0.068UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C683K5RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C683K5RACTU.stp
PCN Design/Specification Correction of C-Spec 10/JUL/2019
EDA / CAD Models C0805C683K5RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

$67.11000 Details
Additional Resources
Standard Package 1
Other Names 399-5623-6