CAD | USD
Favorite

C0805C569J5GAC7800 5.6pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.11918 $476.71
8,000 0.11217 $897.35
12,000 0.10866 $1,303.96
28,000 0.10516 $2,944.42
100,000 0.09815 $9,814.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-14621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,315 - Immediate
  • Unit Price: $0.57000
  • Digi-Reel®  : 399-14621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,315 - Immediate
  • Unit Price: Digi-Reel®

C0805C569J5GAC7800

Datasheet
Digi-Key Part Number 399-14621-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C569J5GAC7800
Copy  
Description CAP CER 5.6PF 50V NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.6pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 5.6pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-14621-2
C0805C569J5GAC
C0805C569J5GAC7867
C0805C569J5GACTU
C0805C569J5GACTU-ND