CAD | USD
Favorite

C0805C475M9RACTU 4.7µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7,774 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53500 $5.35
100 0.35280 $35.28
500 0.26126 $130.63
1,000 0.22208 $222.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 399-7420-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.20446
  • Cut Tape (CT)  : 399-7420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,774 - Immediate
  • Unit Price: $0.76000

C0805C475M9RACTU

Datasheet
Digi-Key Part Number 399-7420-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C475M9RACTU
Copy  
Description CAP CER 4.7UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C475M9RACTU.stp
EDA / CAD Models C0805C475M9RACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7420-6