CAD | USD
Favorite

Price & Procurement
2,702 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31900 $3.19
100 0.19150 $19.15
500 0.14362 $71.81
1,000 0.12129 $121.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6976-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.11822
  • Cut Tape (CT)  : 399-6976-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,702 - Immediate
  • Unit Price: $0.49000

C0805C474K5RACAUTO

Datasheet
Digi-Key Part Number 399-6976-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C474K5RACAUTO
Copy  
Description CAP CER 0.47UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6976-6