CAD | USD
Favorite

C0805C472KDRACAUTO 4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
34,525 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31000 $3.10
100 0.17580 $17.58
500 0.12406 $62.03
1,000 0.10855 $108.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16659-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $0.09574
  • Digi-Reel®  : 399-16659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,525 - Immediate
  • Unit Price: Digi-Reel®

C0805C472KDRACAUTO

Datasheet
Digi-Key Part Number 399-16659-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C472KDRACAUTO
Copy  
Description CAP CER 0805 4.7NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16659-1