CAD | USD
Favorite

C0805C224K5RAC7025 0.22µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
5,227 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20300 $2.03
100 0.10290 $10.29
500 0.07042 $35.21
1,000 0.06229 $62.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17631-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.05892
  • Cut Tape (CT)  : 399-17631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,227 - Immediate
  • Unit Price: $0.32000

C0805C224K5RAC7025

Datasheet
Digi-Key Part Number 399-17631-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C224K5RAC7025
Copy  
Description CAP CER SMD 0805 .22UF 10% X7R 5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C224K5RAC7025.stp
EDA / CAD Models C0805C224K5RAC7025 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17631-6