CAD | USD
Favorite

C0805C180M3GACTU 18pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
16,760 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12900 $1.29
100 0.05790 $5.79
500 0.04132 $20.66
1,000 0.03247 $32.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9179-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.02516
  • Cut Tape (CT)  : 399-9179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,760 - Immediate
  • Unit Price: $0.18000

C0805C180M3GACTU

Datasheet
Digi-Key Part Number 399-9179-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C180M3GACTU
Copy  
Description CAP CER 18PF 25V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

18pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C180M3GACTU K-SIM Simulation
Mfg CAD Models C0805C180M3GACTU.stp
EDA / CAD Models C0805C180M3GACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9179-6