CAD | USD
Favorite

C0805C150K5RAC7800 15pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,448 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23300 $2.33
100 0.11810 $11.81
500 0.08076 $40.38
1,000 0.07144 $71.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17621-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.05402
  • Cut Tape (CT)  : 399-17621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,448 - Immediate
  • Unit Price: $0.34000

C0805C150K5RAC7800

Datasheet
Digi-Key Part Number 399-17621-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C150K5RAC7800
Copy  
Description CAP CER SMD 0805 15PF 50V 10% X7
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C150K5RAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17621-6